Part Details for FBH322513T-600Y-S by Cal-Chip Electronics
Overview of FBH322513T-600Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for FBH322513T-600Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBH322513T-600Y-STR-ND
|
DigiKey | FERRITE BEAD 60 OHM 1210 1LN Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.1950 / $0.2000 | Buy Now |
DISTI #
4713-FBH322513T-600Y-SCT-ND
|
DigiKey | FB HI 1210 60 OHM 3A .03DC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.2343 / $0.8100 | Buy Now |
Part Details for FBH322513T-600Y-S
FBH322513T-600Y-S CAD Models
FBH322513T-600Y-S Part Data Attributes:
|
FBH322513T-600Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBH322513T-600Y-S
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 60 OHM Ω | |
Rated Current | 3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 2.5 mm |
Alternate Parts for FBH322513T-600Y-S
This table gives cross-reference parts and alternative options found for FBH322513T-600Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBH322513T-600Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB03YTYH310 | Ferrite Bead | Viking Tech Corp | FBH322513T-600Y-S vs CB03YTYH310 |
CB3216PA600E | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | FBH322513T-600Y-S vs CB3216PA600E |
CB03YTYH300 | Ferrite Bead | Viking Tech Corp | FBH322513T-600Y-S vs CB03YTYH300 |
FPB-1206-E101MB | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | FBH322513T-600Y-S vs FPB-1206-E101MB |
CB04YTYH900 | Ferrite Bead | Viking Tech Corp | FBH322513T-600Y-S vs CB04YTYH900 |
CB03YTYH200 | Ferrite Bead | Viking Tech Corp | FBH322513T-600Y-S vs CB03YTYH200 |
CB3216PM121E | Ferrite Chip, 1 Function(s), 3A, | Samwha Electronics | FBH322513T-600Y-S vs CB3216PM121E |
MCP0603F300PT-T | Ferrite Chip, 1 Function(s), 3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | AEM Inc | FBH322513T-600Y-S vs MCP0603F300PT-T |
FPB-1206-E101M7 | Ferrite Bead, 1 Function(s), 3A | Spectrum Control | FBH322513T-600Y-S vs FPB-1206-E101M7 |
HCB05-250 | Ferrite Chip, 1 Function(s), 3A | Allied Components International | FBH322513T-600Y-S vs HCB05-250 |