Part Details for FBH451616T-151Y-S by Cal-Chip Electronics
Overview of FBH451616T-151Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24151YFFR | Texas Instruments | Fully Integrated Switch-Mode One-Cell Li-Ion Charger with Full USB Compliance and USB-OTG Support 20-DSBGA -40 to 85 |
Price & Stock for FBH451616T-151Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBH451616T-151Y-STR-ND
|
DigiKey | FERRITE BEAD 150 OHM 1806 1LN Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0500 / $0.0580 | Buy Now |
DISTI #
4713-FBH451616T-151Y-SCT-ND
|
DigiKey | FB HI 1806 150 OHM 3A .04DC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0797 / $0.2300 | Buy Now |
Part Details for FBH451616T-151Y-S
FBH451616T-151Y-S CAD Models
FBH451616T-151Y-S Part Data Attributes
|
FBH451616T-151Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBH451616T-151Y-S
Cal-Chip Electronics
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.6 mm |