Part Details for FBM-11-201209-601-T by King Core Electronics Inc
Overview of FBM-11-201209-601-T by King Core Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBM-11-201209-601-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 1148 |
|
RFQ |
Part Details for FBM-11-201209-601-T
FBM-11-201209-601-T CAD Models
FBM-11-201209-601-T Part Data Attributes
|
FBM-11-201209-601-T
King Core Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
FBM-11-201209-601-T
King Core Electronics Inc
1 FUNCTIONS, 0.2 A, FERRITE CHIP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KING CORE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Manufacturer Series | FBM-11 | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Physical Dimension | L2.0XB1.2XH0.9 (mm)/L0.079XB0.047XH0.035 (inch) | |
Rated Current | 0.2 A | |
Width | 1.2 mm |