Part Details for FBM0402-102P by VENKEL LTD
Overview of FBM0402-102P by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9C102PZ | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™), PDIP, /Tube | |
5PB1102PGGI8 | Renesas Electronics Corporation | 1.8V to 3.3V 1:2 LVCMOS High Performance Clock Buffer | |
5PB1102PGGI | Renesas Electronics Corporation | 1.8V to 3.3V 1:2 LVCMOS High Performance Clock Buffer |
Price & Stock for FBM0402-102P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBM0402-102P
|
Venkel Ltd. | Multi-Layer Ferrite Bead, 0402, 1K RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 20000 |
|
Buy Now |
Part Details for FBM0402-102P
FBM0402-102P CAD Models
FBM0402-102P Part Data Attributes
|
FBM0402-102P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
FBM0402-102P
VENKEL LTD
Ferrite Bead, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | EIA STD PACKAGE SIZE 0402, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.25 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.5 mm |
Alternate Parts for FBM0402-102P
This table gives cross-reference parts and alternative options found for FBM0402-102P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBM0402-102P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBM0402-102E | Ferrite Bead, 1 Function(s), 0.1A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402 | VENKEL LTD | FBM0402-102P vs FBM0402-102E |