There are no models available for this part yet.
Overview of FBM0402-331P by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1965IT-3.3#31PBF | Analog Devices | 1.1A, L N, L Drop Lin Reg |
Price & Stock for FBM0402-331P by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FBM0402-331P
|
Venkel Ltd. | Multi-Layer Ferrite Bead, 0402, 330R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 10000 |
|
Buy Now |
CAD Models for FBM0402-331P by VENKEL LTD
Part Data Attributes for FBM0402-331P by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
EIA STD PACKAGE SIZE 0402, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.2 Ω
|
Filter Type
|
DATA LINE FILTER
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
330 OHM Ω
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Current
|
0.8 A
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Width
|
0.5 mm
|