Part Details for FBM0805-202P by VENKEL LTD
Overview of FBM0805-202P by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBM0805-202P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Multi-Layer Ferrite Bead, 0805, 2K RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for FBM0805-202P
FBM0805-202P CAD Models
FBM0805-202P Part Data Attributes
|
FBM0805-202P
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
FBM0805-202P
VENKEL LTD
Ferrite Bead, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.7 Ω | |
Filter Type | DATA LINE FILTER | |
Frequency-Max | 70 MHz | |
Frequency-Min | 70 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2000 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.25 mm |
Alternate Parts for FBM0805-202P
This table gives cross-reference parts and alternative options found for FBM0805-202P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBM0805-202P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CB05YTYN272 | Ferrite Bead | Viking Tech Corp | FBM0805-202P vs CB05YTYN272 |
CZB2ASTE751P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | FBM0805-202P vs CZB2ASTE751P |
BBBK00201209272Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | Pulse Electronics Corporation | FBM0805-202P vs BBBK00201209272Y00 |
CB05YTQN202 | Ferrite Bead | Viking Tech Corp | FBM0805-202P vs CB05YTQN202 |
FBM0805-252E | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | VENKEL LTD | FBM0805-202P vs FBM0805-252E |
BBBK00201209272Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FBM0805-202P vs BBBK00201209272Y00 |
BBBK00201209222Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | FBM0805-202P vs BBBK00201209222Y00 |
CB05YTYN222 | Ferrite Bead | Viking Tech Corp | FBM0805-202P vs CB05YTYN222 |
CB05YTQN222 | Ferrite Bead | Viking Tech Corp | FBM0805-202P vs CB05YTQN222 |
CZB2AGTE202P | Ferrite Chip, 1 Function(s), 0.2A, | KOA Speer Electronics Inc | FBM0805-202P vs CZB2AGTE202P |