Part Details for FBM1010A by Essentra Components
Overview of FBM1010A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBM1010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC6025-ND
|
DigiKey | SHOULDER WASHER, NATURAL,.236 IN Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1975 In Stock |
|
$0.1631 / $0.3400 | Buy Now |
DISTI #
144-FBM1010A
|
Mouser Electronics | Washers FLANGED BUSHING - METRIC:NYL NATURAL RoHS: Compliant | 0 |
|
$0.2420 / $0.4300 | Order Now |
DISTI #
71255850
|
RS | FLANGED BUSHING - METRIC:NYL NATURAL | Essentra Components FBM1010A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4500 / $0.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1790 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Bushing Shoulder Washer - Outside Diameter 12 mm (0.472 in) - Base Height 4 mm (0.157 in) - Base Outside Diameter 9 mm (0.354 in) - Compatible Screw Sizes 12<multisep/>M6 RoHS: Compliant | 0 |
|
$0.1704 / $0.2044 | Buy Now |