Part Details for FBMH1608HL601-TV by TAIYO YUDEN
Overview of FBMH1608HL601-TV by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBMH1608HL601-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5834
|
Newark | Chip Bead Inductor, Aec-Q200, 0603, 0.5A, Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:500Ma, Product Range:Fb Series, Dc Resistance Max:0.45Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBMH1608HL601-TV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 465 |
|
$0.1280 / $0.1980 | Buy Now |
DISTI #
68X1358
|
Newark | Ferrite Bead,high Current Chip,0603,600 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMH1608HL601-TV Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-3818-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18596 In Stock |
|
$0.0439 / $0.1900 | Buy Now |
DISTI #
FBMH1608HL601-TV
|
Avnet Americas | Ind Chip Bead Multi-Layer 600Ohm 25% 100MHz Ferrite 500ma 0603 T/R - Tape and Reel (Alt: FBMH1608HL601-TV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0631 | Buy Now |
DISTI #
53AJ5834
|
Avnet Americas | Ind Chip Bead Multi-Layer 600Ohm 25% 100MHz Ferrite 500ma 0603 T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 465 Partner Stock |
|
$0.1060 / $0.1980 | Buy Now |
DISTI #
963-FBMH1608HL601-TV
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LCMGG160808T601R 0603 AEC-Q200 600OHMS 25% RoHS: Compliant | 3335 |
|
$0.0430 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0498 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3845 In Stock |
|
$0.0453 / $0.0598 | Buy Now |
DISTI #
FBMH1608HL601-TV
|
Avnet Americas | Ind Chip Bead Multi-Layer 600Ohm 25% 100MHz Ferrite 500ma 0603 T/R - Tape and Reel (Alt: FBMH1608HL601-TV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0631 | Buy Now |
DISTI #
53AJ5834
|
Avnet Americas | Ind Chip Bead Multi-Layer 600Ohm 25% 100MHz Ferrite 500ma 0603 T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5834) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 465 Partner Stock |
|
$0.1060 / $0.1980 | Buy Now |
Part Details for FBMH1608HL601-TV
FBMH1608HL601-TV CAD Models
FBMH1608HL601-TV Part Data Attributes
|
FBMH1608HL601-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH1608HL601-TV
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.5 A | |
Width | 0.8 mm |
Alternate Parts for FBMH1608HL601-TV
This table gives cross-reference parts and alternative options found for FBMH1608HL601-TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH1608HL601-TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSMGG160808T601RG | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | FBMH1608HL601-TV vs LSMGG160808T601RG |