Part Details for FBMH1608HM221-T. by TAIYO YUDEN
Overview of FBMH1608HM221-T. by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBMH1608HM221-T.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC5641
|
Newark | Ferrite Bead, 0.07Ohm, 1.5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:220Ohm, Dc Current Rating:1.5A, Product Range:Fb Series, Dc Resistance Max:0.07Ohm, Impedance Tolerance:± 25%, Ferrite Mounting:Smd, Qualification:- Rohs Compliant: Yes |Taiyo Yuden FBMH1608HM221-T. RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0790 | Buy Now |