Part Details for FBMH2012HM221-T8 by TAIYO YUDEN
Overview of FBMH2012HM221-T8 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMH2012HM221-T8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AJ1182
|
Newark | Ferrite Bead, high Current Chip,0805,220 Ohms25% ,t&r |Taiyo Yuden FBMH2012HM221-T8 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 / $0.1120 | Buy Now |
DISTI #
587-FBMH2012HM221-T8TR-ND
|
DigiKey | FERRITE BEAD 220 OHM 0805 1LN Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0621 | Buy Now |
DISTI #
FBMH2012HM221-T8
|
Avnet Americas | Chip Bead 220Ohm 2A 60mOhm 2-Pin 0805 Paper T/R - Tape and Reel (Alt: FBMH2012HM221-T8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0796 | Buy Now |
DISTI #
963-FBMH2012HM221-T8
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LBMGA201208T221R 0805 220ohm 25% RoHS: Compliant | 9133 |
|
$0.0550 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0628 | Buy Now |
|
Onlinecomponents.com | Chip Bead 220Ohm 2A 60mOhm 2-Pin 0805 Paper T/R RoHS: Compliant | 0 |
|
$0.0633 / $0.0759 | Buy Now |
DISTI #
FBMH2012HM221-T8
|
Avnet Americas | Chip Bead 220Ohm 2A 60mOhm 2-Pin 0805 Paper T/R - Tape and Reel (Alt: FBMH2012HM221-T8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0796 | Buy Now |
Part Details for FBMH2012HM221-T8
FBMH2012HM221-T8 CAD Models
FBMH2012HM221-T8 Part Data Attributes:
|
FBMH2012HM221-T8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH2012HM221-T8
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.06 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR,PAPER | |
Rated Current | 2 A | |
Width | 1.25 mm |