-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-3834-1-ND
|
DigiKey | FERRITE BEAD 220 OHM 1206 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
143453 In Stock |
|
$0.1187 / $0.2700 | Buy Now |
DISTI #
FBMH3216HM221NTV
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 220 Ohm, 4 A, 20 Milliohm, ± 30% - Tape and Reel (Alt: FBMH3216HM221NTV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1723 | Buy Now |
DISTI #
08AH2162
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 220 Ohm, 4 A, 20 Milliohm, ± 30% - Product that comes on tape, but is not reeled (Alt: 08AH2162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 259 Partner Stock |
|
$0.2100 / $0.3950 | Buy Now |
DISTI #
963-FBMH3216HM221NTV
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LCMGA321616T221N 1206 AEC-Q200 220 Ohm 30% RoHS: Compliant | 10238 |
|
$0.1190 / $0.2700 | Buy Now |
|
Future Electronics | FBMH3216 1206 case 220Ohm 30% 100MHz 4A AEC-Q200 Wirewound Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.1267 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 220Ohm 30% 100MHz 4A 0.02Ohm DCR 1206 Automotive T/R RoHS: Compliant |
586 In Stock |
|
$0.1135 / $0.1435 | Buy Now |
|
Bristol Electronics | 372 |
|
RFQ | ||
DISTI #
FBMH3216HM221NTV
|
TTI | Ferrite Beads RPLCMT PN 963-LCMGA321616T221N 1206 AEC-Q200 220 Ohm 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1190 / $0.1210 | Buy Now |
DISTI #
FBMH3216HM221NTV
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 220 Ohm, 4 A, 20 Milliohm, ± 30% - Tape and Reel (Alt: FBMH3216HM221NTV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1723 | Buy Now |
DISTI #
08AH2162
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 220 Ohm, 4 A, 20 Milliohm, ± 30% - Product that comes on tape, but is not reeled (Alt: 08AH2162) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 259 Partner Stock |
|
$0.2100 / $0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FBMH3216HM221NTV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH3216HM221NTV
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for FBMH3216HM221NTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH3216HM221NTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMMGA321616T221NG | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | FBMH3216HM221NTV vs LMMGA321616T221NG |
LLMGA321616T221NG | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | FBMH3216HM221NTV vs LLMGA321616T221NG |
LSMGA321616T221NG | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | FBMH3216HM221NTV vs LSMGA321616T221NG |