Part Details for FBMJ1608HM180NTR. by TAIYO YUDEN
Overview of FBMJ1608HM180NTR. by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBMJ1608HM180NTR.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC6235
|
Newark | Ferrite Bead, 18 Ohm, 7.5A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:18Ohm, Dc Current Rating:7.5A, Product Range:Fb Series, Dc Resistance Max:0.004Ohm, Impedance Tolerance:± 30%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ1608HM180NTR. RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now |