Part Details for FBMJ2125HL8R0NTV by TAIYO YUDEN
Overview of FBMJ2125HL8R0NTV by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMJ2125HL8R0NTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-3847-1-ND
|
DigiKey | FERRITE BEAD 8 OHM 0805 1LN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1680 In Stock |
|
$0.0505 / $0.1800 | Buy Now |
DISTI #
FBMJ2125HL8R0NTV
|
Avnet Americas | Ind Chip Bead Multi-Layer 8Ohm 30% 100MHz Ferrite 4A 0805 T/R - Tape and Reel (Alt: FBMJ2125HL8R0NTV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
963-FBMJ2125HL8R0NTV
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LCMCG201208T8R0N 0805 AEC-Q200 8OHMS 30% RoHS: Compliant | 3935 |
|
$0.0500 / $0.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0572 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0597 / $0.0909 | Buy Now |
DISTI #
FBMJ2125HL8R0NTV
|
Avnet Americas | Ind Chip Bead Multi-Layer 8Ohm 30% 100MHz Ferrite 4A 0805 T/R - Tape and Reel (Alt: FBMJ2125HL8R0NTV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
FBMJ2125HL8R0NTV
|
Avnet Americas | Ind Chip Bead Multi-Layer 8Ohm 30% 100MHz Ferrite 4A 0805 T/R - Tape and Reel (Alt: FBMJ2125HL8R0NTV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
Part Details for FBMJ2125HL8R0NTV
FBMJ2125HL8R0NTV CAD Models
FBMJ2125HL8R0NTV Part Data Attributes
|
FBMJ2125HL8R0NTV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ2125HL8R0NTV
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 8 OHM Ω | |
Packing Method | TAPE; PAPER | |
Rated Current | 4 A | |
Screening Level | AEC-Q200 | |
Width | 1.25 mm |