Part Details for FBMJ2125HM330-TV by TAIYO YUDEN
Overview of FBMJ2125HM330-TV by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMJ2125HM330-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1395
|
Newark | Ferrite Bead,high Current Chip,0805,33 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMJ2125HM330-TV Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1020 | Buy Now |
DISTI #
587-3849-1-ND
|
DigiKey | FERRITE BEAD 33 OHM 0805 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1740 In Stock |
|
$0.0505 / $0.1800 | Buy Now |
DISTI #
FBMJ2125HM330-TV
|
Avnet Americas | Ind Chip Bead Multi-Layer 33Ohm 25% 100MHz Ferrite 4A 0805 T/R - Tape and Reel (Alt: FBMJ2125HM330-TV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0725 | Buy Now |
DISTI #
963-FBMJ2125HM330-TV
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LCMCA201208T330R 0805 AEC-Q200 33OHMS 25% RoHS: Compliant | 8849 |
|
$0.0500 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0572 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 In Stock |
|
$0.0585 / $0.0891 | Buy Now |
DISTI #
FBMJ2125HM330-TV
|
Avnet Americas | Ind Chip Bead Multi-Layer 33Ohm 25% 100MHz Ferrite 4A 0805 T/R - Tape and Reel (Alt: FBMJ2125HM330-TV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0725 | Buy Now |
DISTI #
FBMJ2125HM330-TV
|
Avnet Americas | Ind Chip Bead Multi-Layer 33Ohm 25% 100MHz Ferrite 4A 0805 T/R - Tape and Reel (Alt: FBMJ2125HM330-TV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0725 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4000 In Stock |
|
$0.0585 / $0.0891 | Buy Now |
Part Details for FBMJ2125HM330-TV
FBMJ2125HM330-TV CAD Models
FBMJ2125HM330-TV Part Data Attributes
|
FBMJ2125HM330-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ2125HM330-TV
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 33 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 4 A | |
Width | 1.25 mm |