-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5347
|
Newark | Ferrite Bead, 0.004Ohm, 6A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:25Ohm, Dc Current Rating:6A, Product Range:Fb Series, Dc Resistance Max:0.004Ohm, Impedance Tolerance:± 30%, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ2125HS250NT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66 |
|
$0.0370 / $0.1040 | Buy Now |
DISTI #
83H9663
|
Newark | Ferrite Bead, 0.004Ohm, 6A, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:25Ohm, Dc Current Rating:6A, Product Range:Fb Series, Dc Resistance Max:0.004Ohm, Impedance Tolerance:± 30%, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ2125HS250NT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0280 | Buy Now |
DISTI #
587-1767-1-ND
|
DigiKey | FERRITE BEAD 25 OHM 0805 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1638757 In Stock |
|
$0.0250 / $0.1000 | Buy Now |
DISTI #
FBMJ2125HS250NT
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 25 Ohm, 6 A, 4 Milliohm, ± 30% - Tape and Reel (Alt: FBMJ2125HS250NT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 68000 |
|
$0.0363 | Buy Now |
DISTI #
FBMJ2125HS250NT
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 25 Ohm, 6 A, 4 Milliohm, ± 30% - Tape and Reel (Alt: FBMJ2125HS250NT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 | Buy Now |
DISTI #
86H5347
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 25 Ohm, 6 A, 4 Milliohm, ± 30% - Product that comes on tape, but is not reeled (Alt: 86H5347) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Ammo Pack | 66 Partner Stock |
|
$0.0380 | Buy Now |
DISTI #
963-FBMJ2125HS250NT
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LSMCC201208T250N 0805 25OHMS 30% RoHS: Compliant | 135099 |
|
$0.0250 / $0.1000 | Buy Now |
|
Future Electronics | FERRITE BEAD, HIGH CURRENT CHIP, 0805, 25 OHMS±30%, T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.0277 / $0.0311 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 25Ohm 30% 100MHz 6A 0.004Ohm DCR 0805 Automotive T/R RoHS: Compliant |
76001 In Stock |
|
$0.0276 / $0.0348 | Buy Now |
DISTI #
FBMJ2125HS250NT
|
TTI | Ferrite Beads RPLCMT PN 963-LSMCC201208T250N 0805 25OHMS 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 28000 In Stock |
|
$0.0253 / $0.0264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FBMJ2125HS250NT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ2125HS250NT
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | RECTANGULAR CHIP | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.004 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 25 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 6 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |