-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5348
|
Newark | Ferrite Bead, 0.008Ohm, 4A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:42Ohm, Dc Current Rating:4A, Product Range:Fb Series, Dc Resistance Max:0.008Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.25Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ2125HS420-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2855 |
|
$0.0370 / $0.1040 | Buy Now |
DISTI #
83H9664
|
Newark | Ferrite Bead, 0.008Ohm, 4A, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:42Ohm, Dc Current Rating:4A, Product Range:Fb Series, Dc Resistance Max:0.008Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ2125HS420-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.0260 / $0.0280 | Buy Now |
DISTI #
587-1768-1-ND
|
DigiKey | FERRITE BEAD 42 OHM 0805 1LN Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
392388 In Stock |
|
$0.0253 / $0.1100 | Buy Now |
DISTI #
FBMJ2125HS420-T
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 42 Ohm, 4 A, 8 Milliohm, ± 25% - Tape and Reel (Alt: FBMJ2125HS420-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 44000 |
|
$0.0363 | Buy Now |
DISTI #
83H9664
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 42 Ohm, 4 A, 8 Milliohm, ± 25% - Tape and Reel (Alt: 83H9664) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 5 Days Container: Reel | 4000 Partner Stock |
|
$0.0260 / $0.0280 | Buy Now |
DISTI #
86H5348
|
Avnet Americas | Ferrite Bead, 0805 [2012 Metric], 42 Ohm, 4 A, 8 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 86H5348) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 2855 Partner Stock |
|
$0.0410 / $0.1140 | Buy Now |
DISTI #
963-FBMJ2125HS420-T
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LSMCC201208T420R 0805 42OHMS 25% RoHS: Compliant | 149498 |
|
$0.0260 / $0.1100 | Buy Now |
|
Future Electronics | FB-M Series 0805 42 Ohm ±25% 4 A 8 mOhm Power Line Chip Bead Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 56000Reel |
|
$0.0277 / $0.0311 | Buy Now |
|
Future Electronics | FB-M Series 0805 42 Ohm ±25% 4 A 8 mOhm Power Line Chip Bead Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0277 / $0.0311 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R RoHS: Compliant |
176000 In Stock |
|
$0.0241 / $0.0268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FBMJ2125HS420-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ2125HS420-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | RECTANGULAR CHIP | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 42 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |