Part Details for FBMJ4516HS111-T. by TAIYO YUDEN
Overview of FBMJ4516HS111-T. by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBMJ4516HS111-T.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC9508
|
Newark | Ferrite Bead, 0.014Ohm, 4A, 1806, Ferrite Case Style:1806 [4516 Metric], Impedance:110Ohm, Dc Current Rating:4A, Product Range:Fb Series, Dc Resistance Max:0.014Ohm, Impedance Tolerance:± 25%, Product Length:4.5Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden FBMJ4516HS111-T. Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 36000 |
|
$0.0450 / $0.0880 | Buy Now |