Part Details for FBMOV150M by Littelfuse Inc
Overview of FBMOV150M by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for FBMOV150M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T7452
|
Newark | Varistor, 200V, 390V, 40Mm Disc, Voltage Rating Vac:150V, Voltage Rating Vdc:200V, Product Range:Fbmov Series, Clamping Voltage Vc Max:390V, Varistor Case Style:-, Peak Surge Current @ 8/20µs:40Ka, Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse FBMOV150M RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2300 / $78.4500 | Buy Now |
DISTI #
576-FBMOV150M
|
Mouser Electronics | Varistors Fuse Body MOV RoHS: Compliant | 4 |
|
$60.7600 / $69.8900 | Buy Now |
|
Ozdisan Elektronik | VARISTOR AXIAL CYLINDER 240V 40KA 150VAC 200VDC SC | 0 |
|
$91.1130 / $97.4909 | RFQ |
Part Details for FBMOV150M
FBMOV150M CAD Models
FBMOV150M Part Data Attributes
|
FBMOV150M
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FBMOV150M
Littelfuse Inc
Varistor, 200V, 440J, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 440 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Shape | BINDING POST | |
Working Voltage | 200 V |