FBMOV320M
Littelfuse Inc
Description: Varistor, 420V, 780J, Chassis Mount, ROHS COMPLIANT

Overview of FBMOV320M by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems

Price & Stock for FBMOV320M by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 48T7458
Newark Varistor, 420V, 825V, 40Mm Disc, Voltage Rating Vac:320V, Voltage Rating Vdc:420V, Product Range:Fbmov Series, Clamping Voltage Vc Max:825V, Varistor Case Style:-, Peak Surge Current @ 8/20µs:40Ka, Operating Temperature Min:-55°C Rohs Compliant: Yes |Littelfuse FBMOV320M RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 576-FBMOV320M
Mouser Electronics Varistors Fuse Body MOV RoHS: Compliant 0
  • 1 $78.8700
  • 12 $76.9300
  • 28 $75.9600
  • 52 $75.2400
  • 100 $74.6200
$74.6200 / $78.8700 Order Now
Ozdisan Elektronik VARISTOR AXIAL CYLINDER 510V 40KA 320VAC 420VDC SC 0
  • 1 $119.6617
  • 4 $113.9635
$113.9635 / $119.6617 RFQ

CAD Models for FBMOV320M by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FBMOV320M by Littelfuse Inc

FBMOV320M
Littelfuse Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
320 V
Energy Absorbing Capacity-Max
780 J
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Rated Temperature
85 °C
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Shape
BINDING POST
Working Voltage
420 V
Want to compare parts?
  1. FBMOV320M
    Littelfuse Inc
    Varistor, 420V, 780J, Chassis Mount, ROHS COMPLIANT
    VS

Related Parts for FBMOV320M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FBMOV320M by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FBMOV320M by Littelfuse Inc

Select Manufacturer
Which Manufacturer of FBMOV320M would you like to use for your alert(s)?
  • Please alert me when FBMOV320M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FBMOV320M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FBMOV320M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FBMOV320M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FBMOV320M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FBMOV320M by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: