Part Details for FBP-350 by Eaton Corporation
Overview of FBP-350 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBP-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FBP-350
|
Avnet Americas | Fuse 350A 700V Fast 2-Pin Bolt - Bulk (Alt: FBP-350) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$678.8934 / $800.6763 | Buy Now |
DISTI #
504-FBP-350
|
Mouser Electronics | Specialty Fuses SEMI CONDUCTOR FUSE RoHS: Not Compliant | 0 |
|
$730.5600 / $843.0000 | Order Now |
Part Details for FBP-350
FBP-350 CAD Models
FBP-350 Part Data Attributes
|
FBP-350
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FBP-350
Eaton Corporation
Electric Fuse, 350A, 700VAC, 700VDC, 200000A (IR), Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 66.7 mm | |
Body Length or Diameter | 54 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 350 A | |
Rated Voltage(AC) | 700 V | |
Rated Voltage(DC) | 700 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |