Part Details for FBSHC1206-601-202R by KOHER Electronic
Overview of FBSHC1206-601-202R by KOHER Electronic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBSHC1206-601-202R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 80m�� ��25% 600��@100MHz 1206 Ferrite Beads ROHS | 275 |
|
$0.0607 / $0.1157 | Buy Now |
|
LCSC | 80m 25% 600100MHz 1206 Ferrite Beads ROHS | 275 |
|
$0.0619 / $0.1181 | Buy Now |