-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6687
|
Newark | Ferrite Bead, Aec-Q200, 1Kohm, 0.5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:1Kohm, Dc Current Rating:500Ma, Product Range:Fb Series, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBTH1608HE102-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3235 |
|
$0.0760 | Buy Now |
DISTI #
76AH6688
|
Newark | Ferrite Bead, Aec-Q200, 1Kohm, 0.5A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:1Kohm, Dc Current Rating:500Ma, Product Range:Fb Series, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBTH1608HE102-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1440 | Buy Now |
DISTI #
587-6587-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4286 In Stock |
|
$0.0862 / $0.3100 | Buy Now |
DISTI #
FBTH1608HE102-T
|
Avnet Americas | Ferrite Bead 1kOhm 25% 0603 Paper T/R - Tape and Reel (Alt: FBTH1608HE102-T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1239 | Buy Now |
DISTI #
76AH6687
|
Avnet Americas | Ferrite Bead 1kOhm 25% 0603 Paper T/R - Product that comes on tape, but is not reeled (Alt: 76AH6687) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1620 / $0.3220 | Buy Now |
DISTI #
963-FBTH1608HE102-T
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LAMGL160808T102R 0603 1000ohm 25% AEC RoHS: Compliant | 14937 |
|
$0.0860 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0911 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0986 / $0.1522 | Buy Now |
DISTI #
65161170
|
Verical | Ferrite Beads Power 1KOhm 25% 100MHz 0.5A 0.35Ohm DCR 0603 Automotive AEC-Q200 T/R Min Qty: 658 Package Multiple: 1 | Americas - 3235 |
|
$0.1078 / $0.1148 | Buy Now |
DISTI #
FBTH1608HE102-T
|
TTI | Ferrite Beads RPLCMT PN 963-LAMGL160808T102R 0603 1000ohm 25% AEC RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0850 / $0.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FBTH1608HE102-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBTH1608HE102-T
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 0.5 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |