Part Details for FBTH1608HE151-T by TAIYO YUDEN
Overview of FBTH1608HE151-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBTH1608HE151-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH6690
|
Newark | Ferrite Bead, Aec-Q200, 150 Ohm, 1.5A, Ferrite Case Style:0603 [1608 Metric], Impedance:150Ohm, Dc Current Rating:1.5A, Product Range:Fb Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBTH1608HE151-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1440 | Buy Now |
DISTI #
76AH6689
|
Newark | Ferrite Bead, Aec-Q200, 150 Ohm, 1.5A, Ferrite Case Style:0603 [1608 Metric], Impedance:150Ohm, Dc Current Rating:1.5A, Product Range:Fb Series, Dc Resistance Max:0.05Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBTH1608HE151-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1440 | Buy Now |
DISTI #
587-6592-1-ND
|
DigiKey | FERRITE BEAD 150 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3346 In Stock |
|
$0.0854 / $0.2200 | Buy Now |
DISTI #
FBTH1608HE151-T
|
Avnet Americas | Ferrite Bead 150Ohm 25% 0603 Paper T/R - Tape and Reel (Alt: FBTH1608HE151-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1239 | Buy Now |
DISTI #
963-FBTH1608HE151-T
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LAMGL160808T151R 0603 150ohm 25% AEC-Q200 RoHS: Compliant | 2630 |
|
$0.0860 / $0.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0986 / $0.1522 | Buy Now |
DISTI #
FBTH1608HE151-T
|
Avnet Americas | Ferrite Bead 150Ohm 25% 0603 Paper T/R - Tape and Reel (Alt: FBTH1608HE151-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1239 | Buy Now |
Part Details for FBTH1608HE151-T
FBTH1608HE151-T CAD Models
FBTH1608HE151-T Part Data Attributes:
|
FBTH1608HE151-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBTH1608HE151-T
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 150 OHM Ω | |
Packing Method | TR,PAPER | |
Rated Current | 1.5 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |