Part Details for FBTH1608HL601-T by TAIYO YUDEN
Overview of FBTH1608HL601-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBTH1608HL601-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6194
|
Newark | Ferrite Bead, 0603, 0.42A, Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:420Ma, Product Range:Fb Series, Dc Resistance Max:0.45Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mm Rohs Compliant: Yes |Taiyo Yuden FBTH1608HL601-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1440 | Buy Now |
DISTI #
69AH6195
|
Newark | Ferrite Bead, 0603, 0.42A, Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:420Ma, Product Range:Fb Series, Dc Resistance Max:0.45Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mm Rohs Compliant: Yes |Taiyo Yuden FBTH1608HL601-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1440 | Buy Now |
DISTI #
587-FBTH1608HL601-TCT-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13343 In Stock |
|
$0.0862 / $0.3100 | Buy Now |
DISTI #
FBTH1608HL601-T
|
Avnet Americas | Ferrite Chip Bead 600Ohm 25% 2-Pin 1608 T/R - Tape and Reel (Alt: FBTH1608HL601-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1239 | Buy Now |
DISTI #
963-FBTH1608HL601-T
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LAMGM160808T601R 0603 600ohm 25% AEC-Q200 RoHS: Compliant | 4107 |
|
$0.0860 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0976 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4000 In Stock |
|
$0.0986 / $0.1522 | Buy Now |
DISTI #
FBTH1608HL601-T
|
Avnet Americas | Ferrite Chip Bead 600Ohm 25% 2-Pin 1608 T/R - Tape and Reel (Alt: FBTH1608HL601-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1239 | Buy Now |
DISTI #
FBTH1608HL601-T
|
Avnet Americas | Ferrite Chip Bead 600Ohm 25% 2-Pin 1608 T/R - Tape and Reel (Alt: FBTH1608HL601-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1239 | Buy Now |
DISTI #
3513468
|
element14 Asia-Pacific | FERRITE BEAD, 0603, 0.42A RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0905 / $0.1817 | Buy Now |
Part Details for FBTH1608HL601-T
FBTH1608HL601-T CAD Models
FBTH1608HL601-T Part Data Attributes
|
FBTH1608HL601-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBTH1608HL601-T
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.45 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR,PAPER | |
Rated Current | 0.42 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |