Part Details for FBU201209T-800Y-S by Cal-Chip Electronics
Overview of FBU201209T-800Y-S by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for FBU201209T-800Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBU201209T-800Y-STR-ND
|
DigiKey | FERRITE BEAD 80 OHM 0805 1LN Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
28000 In Stock |
|
$0.0095 / $0.0100 | Buy Now |
DISTI #
4713-FBU201209T-800Y-SCT-ND
|
DigiKey | FB ULTRA 0805 80 OHM 5A .02DC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0117 / $0.1000 | Buy Now |
|
South Electronics | FBU201209T-800Y-S | 32000 |
|
RFQ |
Part Details for FBU201209T-800Y-S
FBU201209T-800Y-S CAD Models
FBU201209T-800Y-S Part Data Attributes
|
FBU201209T-800Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBU201209T-800Y-S
Cal-Chip Electronics
Data Line Filter, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 80 OHM Ω | |
Rated Current | 6 A | |
Width | 1.25 mm |