Part Details for FBU321611T-520Y-S by Cal-Chip Electronics
Overview of FBU321611T-520Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for FBU321611T-520Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBU321611T-520Y-STR-ND
|
DigiKey | FERRITE BEAD 52 OHM 1206 1LN Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0790 / $0.0800 | Buy Now |
DISTI #
4713-FBU321611T-520Y-SCT-ND
|
DigiKey | FB ULTRA 1206 52 OHM 6A .008DC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1078 / $0.3200 | Buy Now |
Part Details for FBU321611T-520Y-S
FBU321611T-520Y-S CAD Models
FBU321611T-520Y-S Part Data Attributes
|
FBU321611T-520Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBU321611T-520Y-S
Cal-Chip Electronics
Data Line Filter, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 52 OHM Ω | |
Rated Current | 6 A | |
Width | 1.6 mm |
Alternate Parts for FBU321611T-520Y-S
This table gives cross-reference parts and alternative options found for FBU321611T-520Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBU321611T-520Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABUP00321611800Y00 | Ferrite Chip, | Chilisin Electronics Corp | FBU321611T-520Y-S vs ABUP00321611800Y00 |
ABUP00321611300Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), | Pulse Electronics Corporation | FBU321611T-520Y-S vs ABUP00321611300Y00 |
FBMJ3216HM380NT | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | FBU321611T-520Y-S vs FBMJ3216HM380NT |
GMLB-321611-0080Y-UP | Ferrite Chip, | Pulse Maglayers | FBU321611T-520Y-S vs GMLB-321611-0080Y-UP |
ABUP00321611101Y00 | Ferrite Chip, | Chilisin Electronics Corp | FBU321611T-520Y-S vs ABUP00321611101Y00 |
BBUP00321611300Y00 | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Pulse Maglayers | FBU321611T-520Y-S vs BBUP00321611300Y00 |
LLMCC321611T480NG | Ferrite Chip, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | FBU321611T-520Y-S vs LLMCC321611T480NG |
GMLB-321611-0030Y-UP | Ferrite Chip, | Pulse Maglayers | FBU321611T-520Y-S vs GMLB-321611-0030Y-UP |
UCB20-680-RC | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Allied Components International | FBU321611T-520Y-S vs UCB20-680-RC |
GMLB-321611-0120Y-UP | Ferrite Chip, | Pulse Maglayers | FBU321611T-520Y-S vs GMLB-321611-0120Y-UP |