There are no models available for this part yet.
Overview of FBU451616T-720Y-S by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for FBU451616T-720Y-S by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-FBU451616T-720Y-STR-ND
|
DigiKey | FERRITE BEAD 72 OHM 1806 1LN Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0420 / $0.0500 | Buy Now | |
DISTI #
4713-FBU451616T-720Y-SCT-ND
|
DigiKey | FB ULTRA 1806 72 OHM 6A .01DC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0687 / $0.2000 | Buy Now |
CAD Models for FBU451616T-720Y-S by Cal-Chip Electronics
Part Data Attributes for FBU451616T-720Y-S by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance-Max
|
0.01 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
1.6 mm
|
Length
|
4.5 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Output Impedance
|
72 OHM Ω
|
Rated Current
|
6 A
|
Width
|
1.6 mm
|
Alternate Parts for FBU451616T-720Y-S
This table gives cross-reference parts and alternative options found for FBU451616T-720Y-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBU451616T-720Y-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-1806PFB600ST | Ferrite Chip, | Pulse Electronics Corporation | FBU451616T-720Y-S vs PE-1806PFB600ST |
SIM86600Y6A032 | Ferrite Bead, | MERITEK Electronics Corporation | FBU451616T-720Y-S vs SIM86600Y6A032 |
PE-1806PFB600ST | Ferrite Chip, | Pico Electronics Inc | FBU451616T-720Y-S vs PE-1806PFB600ST |
FBM-11-451616-600A60T | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | King Core Electronics Inc | FBU451616T-720Y-S vs FBM-11-451616-600A60T |
HI1806T600R-00 | Data Line Filter, 1 FUNCTIONS, 75 V, 6 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | FBU451616T-720Y-S vs HI1806T600R-00 |
CIS41J600AE | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 1806, 2 PIN | Samsung Electro-Mechanics | FBU451616T-720Y-S vs CIS41J600AE |
NCB-H1806E600TR600F | Ferrite Chip, 1 Function(s), 6A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1806, 2 PIN | NIC Components Corp | FBU451616T-720Y-S vs NCB-H1806E600TR600F |
HI1806T600R-10 | Data Line Filter, 1 FUNCTIONS, 6 A, FERRITE CHIP, SURFACE MOUNT | Laird, A DuPont Business | FBU451616T-720Y-S vs HI1806T600R-10 |