Part Details for FC 316 by Pizzato Elettrica Srl
Overview of FC 316 by Pizzato Elettrica Srl
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC 316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73668264
|
RS | Position switch with roller and stainless steel piston plunger | Pizzato USA FC 316 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$54.9200 | RFQ |
DISTI #
FC316
|
TME | Limit switch, steel roller Ø13mm, NO + NC, 6A, 400VAC, PG11, IP67 Min Qty: 1 | 2 |
|
$20.6600 / $23.7100 | Buy Now |