Part Details for FC-2651-11-26-GY-328 by Adam Technologies Inc
Overview of FC-2651-11-26-GY-328 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4265-10AXI | Rochester Electronics LLC | CY7C4265 - 16 K X 18 Deep Sync FIFO, Industrial Temp | |
DMT1-26-5.1L | Coilcraft Inc | General Purpose Inductor, 26uH, 1 Element, ROHS COMPLIANT | |
R5S72651P200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for FC-2651-11-26-GY-328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-FC26511126GY328
|
Mouser Electronics | Adam Tech CABLE ASSEMBLY RoHS: Compliant | 0 |
|
$0.4720 / $0.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.5540 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4516 / $0.7629 | Buy Now |