Part Details for FC-LCM1513-551 by FANGCHENG
Overview of FC-LCM1513-551 by FANGCHENG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC-LCM1513-551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 550��@100MHz 6m�� 2 SMD Common Mode Filters ROHS | 452 |
|
$0.9254 / $1.2440 | Buy Now |
|
LCSC | 550100MHz 6m 2 SMD Common Mode Filters ROHS | 452 |
|
$0.9443 / $1.2694 | Buy Now |