Part Details for FC-SUL1038-150YL by FANGCHENG
Overview of FC-SUL1038-150YL by FANGCHENG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC-SUL1038-150YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.8A 15uH 30% 1.8A Power Inductors ROHS | 719 |
|
$0.1909 / $0.3671 | Buy Now |