-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Surface Mount, 4343, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4837
|
Newark | Cap, 0.1F, 5.5V, Super, Smd, Capacitance:0.1F, Voltage Rating:5.5V, Capacitor Terminals:Smd, Product Range:Fc Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Operating Temperature Rohs Compliant: Yes |Kemet FC0H104ZFTBR24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6263 |
|
$1.6400 / $3.4900 | Buy Now |
DISTI #
42AC9617
|
Newark | Super Capacitor, 0.1F, 5.5V, Smd, Capacitance:0.1F, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Radial Can - Smd, Esr:25Ohm, Product Diameter:10.5Mm Rohs Compliant: Yes |Kemet FC0H104ZFTBR24 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9200 | Buy Now |
DISTI #
87AC8911
|
Newark | .100Fv |Kemet FC0H104ZFTBR24 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
399-10939-1-ND
|
DigiKey | CAP 100MF -20% +80% 5.5V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4770 In Stock |
|
$1.2867 / $3.3700 | Buy Now |
DISTI #
FC0H104ZFTBR24
|
Avnet Americas | Supercapacitor, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 70°C, Radial Can - SMD - Tape and Reel (Alt: FC0H104ZFTBR24) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 1 Days Container: Reel | 0 |
|
$1.4700 / $1.7150 | Buy Now |
DISTI #
80-FC0H104ZFTBR24
|
Mouser Electronics | Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% Tape Width=24mm RoHS: Compliant | 8531 |
|
$1.3700 / $3.3600 | Buy Now |
DISTI #
70368307
|
RS | Capacitor, Electric Double Layer, Cap 0.1 F, Tol -20, +80%,Vol-Rtg 5.5 VDC, SMT | KEMET FC0H104ZFTBR24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 114 |
|
$2.4200 / $2.8500 | Buy Now |
DISTI #
FC0H104ZFTBR24
|
TTI | Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% Tape Width=24mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.2900 / $1.3700 | Buy Now |
DISTI #
FC0H104ZFTBR24
|
TME | Supercapacitor, SMD, 0.1F, 5.5VDC, -20÷80%, Body dim: Ø10.5x5.5mm Min Qty: 1 | 1000 |
|
$1.2500 / $3.2000 | Buy Now |
DISTI #
FC0H104ZFTBR24
|
Avnet Abacus | Supercapacitor, 0.1 F, 5.5 V, -20%, +80%, 1000 hours @ 70�C, Radial Can - SMD - Tape and Reel (Alt: FC0H104ZFTBR24) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | Abacus - 34000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC0H104ZFTBR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FC0H104ZFTBR24
KEMET Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 100000uF, Surface Mount, 4343, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | USML XI(C) (5) | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 10.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Size Code | 4343 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 10.8 mm |