-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 220000uF, 4843,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5147
|
Newark | Cap, 0.22F, 3.5V, Super Cap, Smd, Capacitance:0.22F, Voltage Rating:3.5V, Capacitor Terminals:-, Product Range:Fc Series, Capacitance Tolerance:+80%, -20%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Operating Rohs Compliant: Yes |Kemet FC0V224ZFTBR24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2385 |
|
$1.7300 / $3.6800 | Buy Now |
DISTI #
78AC5668
|
Newark | Super Capacitor, 0.22F, 3.5V, Smd, Capacitance:0.22F, Voltage(Dc):3.5V, Capacitor Terminals:Solder, Capacitance Tolerance:-20%, +80%, Lead Spacing:-, Lifetime @ Temperature:1000 Hours @ 70°C, Capacitor Case/Package:Radial Can - Smdrohs Compliant: Yes |Kemet FC0V224ZFTBR24 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.8400 | Buy Now |
DISTI #
399-16032-1-ND
|
DigiKey | CAP 220MF -20% +80% 3.5V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4659 In Stock |
|
$1.4559 / $3.5400 | Buy Now |
DISTI #
FC0V224ZFTBR24
|
Avnet Americas | Supercapacitor, EDLC, 0.22 F, 3.5 V, -20%, +80%, Radial Can - SMD - Tape and Reel (Alt: FC0V224ZFTBR24) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.6959 / $1.9786 | Buy Now |
DISTI #
80-FC0V224ZFTBR24
|
Mouser Electronics | Supercapacitors / Ultracapacitors 3.5VDC 0.22F -20/80% RoHS: Compliant | 22825 |
|
$1.4200 / $3.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$1.8600 | Buy Now |
DISTI #
FC0V224ZFTBR24
|
TTI | Supercapacitors / Ultracapacitors 3.5VDC 0.22F -20/80% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.4400 / $1.4800 | Buy Now |
DISTI #
FC0V224ZFTBR24
|
Avnet Americas | Supercapacitor, EDLC, 0.22 F, 3.5 V, -20%, +80%, Radial Can - SMD - Tape and Reel (Alt: FC0V224ZFTBR24) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.6959 / $1.9786 | Buy Now |
DISTI #
FC0V224ZFTBR24
|
Avnet Americas | Supercapacitor, EDLC, 0.22 F, 3.5 V, -20%, +80%, Radial Can - SMD - Tape and Reel (Alt: FC0V224ZFTBR24) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.6959 / $1.9786 | Buy Now |
DISTI #
FC0V224ZFTBR24
|
Avnet Abacus | Supercapacitor, EDLC, 0.22 F, 3.5 V, -20%, +80%, Radial Can - SMD - Tape and Reel (Alt: FC0V224ZFTBR24) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC0V224ZFTBR24
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FC0V224ZFTBR24
KEMET Corporation
Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 220000uF, 4843,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | USML XI(C) (5) | |
HTS Code | 8532.29.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 10.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 3.5 V | |
Size Code | 4343 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.8 mm |