Part Details for FC1-08-01-T-LC-K by Samtec Inc
Overview of FC1-08-01-T-LC-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for FC1-08-01-T-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC1-08-01-T-LC-K
|
Avnet Americas | Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD - Bulk (Alt: FC1-08-01-T-LC-K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.8940 / $1.8200 | Buy Now |
DISTI #
000000000003510145
|
Sager | FFC & FPC Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.8940 / $1.8200 | Buy Now |
DISTI #
5cd8e532cd7c1c4c383496f2
|
Samtec | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.5760 / $2.1740 | Buy Now |
Part Details for FC1-08-01-T-LC-K
FC1-08-01-T-LC-K CAD Models
FC1-08-01-T-LC-K Part Data Attributes
|
FC1-08-01-T-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC1-08-01-T-LC-K
Samtec Inc
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |