There are no models available for this part yet.
Overview of FC1-13-01-T-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FC1-13-01-T-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FC1-13-01-T-K
|
Avnet Americas | Conn FFC/FPC Connector SKT 13 POS 1mm Solder ST SMD Tube - Bulk (Alt: FC1-13-01-T-K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.7280 / $1.6900 | Buy Now | ||
DISTI #
000000000002510741
|
Sager | FFC & FPC Connectors | 0 |
|
Buy Now | ||
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.7280 / $1.6900 | Buy Now | ||
DISTI #
5cd8e534cd7c1c4c38349a01
|
Samtec | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$0.4620 / $2.0960 | Buy Now |
CAD Models for FC1-13-01-T-K by Samtec Inc
Part Data Attributes for FC1-13-01-T-K by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
13
|