Part Details for FC1-13-L2-T-TR by Samtec Inc
Overview of FC1-13-L2-T-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1-13-L2-T-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC1-13-L2-T-TR-ND
|
DigiKey | CONN FFC 13POS 1MM R/A Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FC1-13-L2-T-TR
|
Avnet Americas | Conn FFC/FPC Connector SKT 13 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: FC1-13-L2-T-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.7040 / $1.0440 | Buy Now |
DISTI #
FC1-13-L2-T-TR
|
Avnet Americas | Conn FFC/FPC Connector SKT 13 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: FC1-13-L2-T-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002510748
|
Sager | FFC & FPC Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.7040 / $1.0440 | Buy Now |
Part Details for FC1-13-L2-T-TR
FC1-13-L2-T-TR CAD Models
FC1-13-L2-T-TR Part Data Attributes:
|
FC1-13-L2-T-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC1-13-L2-T-TR
Samtec Inc
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |