There are no models available for this part yet.
Overview of FC1-15-02-T by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FC1-15-02-T by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AC0321
|
Newark | 1.00 Mm Flat Flexible Cable (Ffc) Socket Strip Rohs Compliant: Yes |Samtec FC1-15-02-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 / $3.0300 | Buy Now | |
DISTI #
FC1-15-02-T-ND
|
DigiKey | CONN FFC 15POS 1MM R/A Min Qty: 33 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1730 | Buy Now | |
DISTI #
FC1-15-02-T
|
Avnet Americas | Conn FFC/FPC Connector SKT 15 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: FC1-15-02-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 1404 Factory Stock |
|
$1.0200 / $2.2200 | Buy Now | |
DISTI #
200-FC11502T
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.4400 / $2.2200 | Order Now | |
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.7050 / $2.0090 | Buy Now | ||
Powell Electronics | 1.00 mm Polarized Micro Terminal Strip Min Qty: 1 | 927 |
|
$1.0200 / $2.2200 | Buy Now | ||
DISTI #
000000000000740307
|
Sager | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip Min Qty: 1 | 1404 |
|
$0.9000 / $2.2200 | Buy Now | |
DISTI #
FC1-15-02-T
|
Avnet Abacus | Conn FFC/FPC Connector SKT 15 POS 1mm Solder RA SMD Tube (Alt: FC1-15-02-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.7050 / $2.0090 | Buy Now | ||
DISTI #
5cd8e51dcd7c1c4c38347eb2
|
Samtec | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 1404 |
|
$0.4400 / $2.2200 | Buy Now |
CAD Models for FC1-15-02-T by Samtec Inc
Part Data Attributes for FC1-15-02-T by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.203 inch
|
Body Length
|
0.682 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
FFC/FPC CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
DUAL PRONG
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
450VAC V
|
Durability
|
25 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.413 mm
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
15
|