Part Details for FC1-16-02-T-WT by Samtec Inc
Overview of FC1-16-02-T-WT by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1-16-02-T-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC1-16-02-T-WT-ND
|
DigiKey | CONN FFC 16POS 1MM R/A Min Qty: 31 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6839 | Buy Now |
DISTI #
FC1-16-02-T-WT
|
Avnet Americas | Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD Tube - Rail/Tube (Alt: FC1-16-02-T-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.3000 / $2.7500 | Buy Now |
DISTI #
200-FC11602TWT
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.6400 / $2.7500 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.9570 / $2.5210 | Buy Now |
DISTI #
000000000001297167
|
Sager | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip Min Qty: 1 | 0 |
|
$1.1700 / $2.7500 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$0.9570 / $2.5210 | Buy Now |
DISTI #
5cd8e57ecd7c1c4c3834e7ab
|
Samtec | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Tube | 0 |
|
$0.6450 / $2.7450 | Buy Now |
Part Details for FC1-16-02-T-WT
FC1-16-02-T-WT CAD Models
FC1-16-02-T-WT Part Data Attributes
|
FC1-16-02-T-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC1-16-02-T-WT
Samtec Inc
Card Edge Connector, 16 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |