Part Details for FC1-16-L2-T-WT-TR by Samtec Inc
Overview of FC1-16-L2-T-WT-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1-16-L2-T-WT-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC1-16-L2-T-WT-TR
|
Avnet Americas | Conn FFC/FPC Connector SKT 16 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: FC1-16-L2-T-WT-TR) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$1.0400 / $1.4700 | Buy Now |
DISTI #
000000000003040064
|
Sager | FFC & FPC Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$1.0400 / $1.4700 | Buy Now |
Part Details for FC1-16-L2-T-WT-TR
FC1-16-L2-T-WT-TR CAD Models
FC1-16-L2-T-WT-TR Part Data Attributes
|
FC1-16-L2-T-WT-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC1-16-L2-T-WT-TR
Samtec Inc
Card Edge Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |