Part Details for FC1-25-01-T-LC by Samtec Inc
Overview of FC1-25-01-T-LC by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1-25-01-T-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH1281
|
Newark | 1.00 Mm Flat Flexible Cable (Ffc) Socket Strip |Samtec FC1-25-01-T-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4500 / $4.1900 | Buy Now |
DISTI #
FC1-25-01-T-LC-ND
|
DigiKey | CONN FFC VERT 25POS 1MM SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
81 In Stock |
|
$1.7180 / $3.1800 | Buy Now |
DISTI #
FC1-25-01-T-LC
|
Avnet Americas | Conn FFC/FPC Connector SKT 25 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FC1-25-01-T-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Tube | 0 |
|
$1.4400 / $3.0600 | Buy Now |
DISTI #
200-FC12501TLC
|
Mouser Electronics | FFC & FPC Connectors 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 84 |
|
$0.7100 / $3.0600 | Buy Now |
|
Onlinecomponents.com | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$1.0500 / $2.8000 | Buy Now |
|
Master Electronics | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant | 0 |
|
$1.0500 / $2.8000 | Buy Now |
Part Details for FC1-25-01-T-LC
FC1-25-01-T-LC CAD Models
FC1-25-01-T-LC Part Data Attributes
|
FC1-25-01-T-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC1-25-01-T-LC
Samtec Inc
Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.109 inch | |
Body Depth | 0.208 inch | |
Body Length | 1.076 inch | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 450VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for FC1-25-01-T-LC
This table gives cross-reference parts and alternative options found for FC1-25-01-T-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC1-25-01-T-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LZB90DCRQ | Card Edge Connector, 180 Contact(s), 2 Row(s), 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Sullins Connector Solutions | FC1-25-01-T-LC vs LZB90DCRQ |
64S-6033-1422-1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Winchester Interconnect | FC1-25-01-T-LC vs 64S-6033-1422-1 |
64S-6033-1431-0 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug | Winchester Interconnect | FC1-25-01-T-LC vs 64S-6033-1431-0 |