Part Details for FC1-25-01-TM-LC-K-TR by Samtec Inc
Overview of FC1-25-01-TM-LC-K-TR by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1-25-01-TM-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-FC1-25-01-TM-LC-K-TR-ND
|
DigiKey | 1.00 MM FLAT FLEXIBLE CABLE (FFC Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FC1-25-01-TM-LC-K-
|
Avnet Americas | 1.00 mm Flat Flexible Cable (FFC) Socket Stri - Tape and Reel (Alt: FC1-25-01-TM-LC-K-) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Container: Reel | 0 |
|
RFQ | |
DISTI #
5cd8e562cd7c1c4c3834c8ea
|
Samtec | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel | 0 |
|
Buy Now |