Part Details for FC1-25-L2-TM-WT by Samtec Inc
Overview of FC1-25-L2-TM-WT by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC1-25-L2-TM-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC1-25-L2-TM-WT
|
Avnet Americas | 1.00 mm Flat Flexible Cable (FFC) Socket Stri - Rail/Tube (Alt: FC1-25-L2-TM-WT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
5cd8e54fcd7c1c4c3834b7c4
|
Samtec | 1.00 mm Flat Flexible Cable (FFC) Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Tube | 0 |
|
Buy Now |
Part Details for FC1-25-L2-TM-WT
FC1-25-L2-TM-WT CAD Models
FC1-25-L2-TM-WT Part Data Attributes
|
FC1-25-L2-TM-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FC1-25-L2-TM-WT
Samtec Inc
Card Edge Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |