Part Details for FC100V20A-G by Bel Power Solutions
Overview of FC100V20A-G by Bel Power Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FC100V20A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Power Line Filter EMI 60Hz 20A 100VAC PC Pins Thru-Hole RoHS: Compliant |
475 In Stock |
|
$25.4400 / $38.7600 | Buy Now |
DISTI #
FC100V20AG-BEL
|
TME | FC100V20A-G Min Qty: 2 | 285 |
|
$23.3473 / $28.0162 | Buy Now |
|
Master Electronics | Power Line Filter EMI 60Hz 20A 100VAC PC Pins Thru-Hole RoHS: Compliant |
475 In Stock |
|
$25.4400 / $38.7600 | Buy Now |
Part Details for FC100V20A-G
FC100V20A-G CAD Models
FC100V20A-G Part Data Attributes
|
FC100V20A-G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
FC100V20A-G
Bel Power Solutions
Data Line Filter Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Bel Power Solutions | |
Filter Type | DATA LINE FILTER MODULE | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |