There are no models available for this part yet.
Overview of FC20150-0 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FC20150-0 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FC20150-0
|
TME | Ribbon cable with IDC connectors, Cable ph: 1.27mm, 0.15m Min Qty: 1 | 661 |
|
$1.1300 / $2.0000 | Buy Now | |
DISTI #
FC20150-0
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.15m 28AWG 20POS IDC Connector to 20POS IDC Connector Receptacle-Receptacle (Alt: FC20150-0) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |