Part Details for FC21M2-32.768-N07LLDT by HCI
Overview of FC21M2-32.768-N07LLDT by HCI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC21M2-32.768-N07LLDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 32.768kHz Surface Mount Crystal 7pF 20ppm 20ppm SMD2012-2P Crystals ROHS | 5542 |
|
$0.1428 / $0.2212 | Buy Now |