-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Force Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7556
|
Newark | Mid Range Compression Sensor |Te Connectivity Sensors FC2211-0000-0100-L Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.3000 / $57.6800 | Buy Now |
DISTI #
223-FC2211-0000-0100-L-ND
|
DigiKey | MID RANGE COMPRESSION SENSOR Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.3570 | Buy Now |
DISTI #
FC2211-0000-0100-L
|
Avnet Americas | Compression Load Cell Analog Output 100lbf 100mV Screw Mount 2 Feet Cable - Bulk (Alt: FC2211-0000-0100-L) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$49.9140 / $60.0660 | Buy Now |
DISTI #
824-FC2211-00000100L
|
Mouser Electronics | Force Sensors & Load Cells MID RANGE COMPRESSION SENSOR | 10 |
|
$61.3300 / $81.1500 | Buy Now |
DISTI #
71348247
|
RS | FC2211 LOAD CELL, 100LBF | TE Connectivity FC2211-0000-0100-L RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7200 / $70.9600 | RFQ |
|
Future Electronics | MID RANGE COMPRESSION SENSOR RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$64.3300 / $67.5400 | Buy Now |
DISTI #
TSSFC2211-0000-0100-L
|
Heilind Electronics | MID RANGE COMPRESSION SENSOR | Americas - 0 in Stock |
|
$51.0882 / $52.6364 | Buy Now |
|
Onlinecomponents.com | MID RANGE COMPRESSION SENSOR | 0 |
|
$58.0400 / $84.6000 | Buy Now |
DISTI #
FC2211-0000-0100-L
|
Avnet Americas | Compression Load Cell Analog Output 100lbf 100mV Screw Mount 2 Feet Cable - Bulk (Alt: FC2211-0000-0100-L) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$49.9140 / $60.0660 | Buy Now |
DISTI #
FC2211-0000-0100-L
|
Avnet Americas | Compression Load Cell Analog Output 100lbf 100mV Screw Mount 2 Feet Cable - Bulk (Alt: FC2211-0000-0100-L) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$49.9140 / $60.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC2211-0000-0100-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FC2211-0000-0100-L
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V |