-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Force Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH7562
|
Newark | Fc23 Mv 2Ft Cable 50L |Te Connectivity Sensors FC2311-0000-0050-L Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.1700 / $140.7700 | Buy Now |
DISTI #
223-FC2311-0000-0050-L-ND
|
DigiKey | FC23 MV 2FT CABLE 50L Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.2445 | Buy Now |
DISTI #
FC2311-0000-0050-L
|
Avnet Americas | Compression Load Cell Analog Output 50lbf 20mV/V Screw Mount 2 Feet Cable - Bulk (Alt: FC2311-0000-0050-L) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$166.7458 / $200.6602 | Buy Now |
DISTI #
824-FC2311-00000050L
|
Mouser Electronics | Force Sensors & Load Cells COMPRESSION LoadCell -25 LBS | 0 |
|
$187.9300 / $196.2300 | Order Now |
DISTI #
71348251
|
RS | FC2311 LOAD CELL, 50LBF | TE Connectivity FC2311-0000-0050-L RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$237.0100 | RFQ |
DISTI #
TSSFC2311-0000-0050-L
|
Heilind Electronics | FC23 MV 2FT CABLE 50L | Americas - 0 in Stock |
|
$126.2206 / $128.1045 | Buy Now |
|
Onlinecomponents.com | FC23 MV 2FT CABLE 50L | 0 |
|
$175.4100 / $480.4500 | Buy Now |
DISTI #
FC2311-0000-0050-L
|
TTI | Force Sensors & Load Cells COMPRESSION LoadCell -25 LBS Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$181.8700 / $201.3300 | Buy Now |
DISTI #
FC2311-0000-0050-L
|
Avnet Americas | Compression Load Cell Analog Output 50lbf 20mV/V Screw Mount 2 Feet Cable - Bulk (Alt: FC2311-0000-0050-L) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$166.7458 / $200.6602 | Buy Now |
DISTI #
TSSFC2311-0000-0050-L
|
Interstate Connecting Components | FC23 MV 2FT CABLE 50L | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC2311-0000-0050-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FC2311-0000-0050-L
TE Connectivity
Force Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | FORCE SENSOR | |
Supply Voltage-Max | 5 V |