Part Details for FC2WA-12-10B2 by Panduit Corp
Overview of FC2WA-12-10B2 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0810B-275KE | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, Ferrite-Core | |
RFC1010B-224KE | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core | |
RFC0810B-225KE | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED |
Price & Stock for FC2WA-12-10B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16971-ND
|
DigiKey | OPTICOM CASSETTE OM5+ 1 MPO/6 DU Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$872.8300 | Buy Now |
DISTI #
FC2WA-12-10B2
|
Avnet Americas | OptiCom Cassette OM5+ 1 MPO/6 Dup LC Ult - Bulk (Alt: FC2WA-12-10B2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$838.0000 | Buy Now |
DISTI #
644-FC2WA-12-10B2
|
Mouser Electronics | Fiber Optic Connectors OptiCom Cassette OM5 1 MPO/6 Dup LC Ultr RoHS: Compliant | 0 |
|
$1,248.0600 | Order Now |
DISTI #
73371116
|
RS | OptiComCass, EAOptiComCass, EA | Panduit FC2WA-12-10B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$893.6100 / $971.3200 | RFQ |
DISTI #
PANFC2WA-12-10B2
|
Heilind Electronics | OPTICOM CASSETTE OM5 1 MPO6 DUP LC ULTR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$838.0000 / $882.1100 | Buy Now |
DISTI #
000000000005630010
|
Sager | Fiber Optic Connectors OptiCom Cassette OM5 1 MPO/6 Dup LC Ultr Min Qty: 1 | 0 |
|
$913.3700 / $924.6500 | Buy Now |