Part Details for FC2ZN-24-10B2 by Panduit Corp
Overview of FC2ZN-24-10B2 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0810B-275KE | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, Ferrite-Core | |
RFC1010B-224KE | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core | |
RFC0810B-225KE | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED |
Price & Stock for FC2ZN-24-10B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X3036
|
Newark | Om4 24-Fiber Total, Aqua Adapter, Zircon |Panduit FC2ZN-24-10B2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,028.2100 / $1,180.0200 | Buy Now |
DISTI #
FC2ZN-24-10B2-ND
|
DigiKey | OM4 24-FIBER TOTAL, AQUA ADAPTER Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,150.0000 | Buy Now |
DISTI #
FC2ZN-24-10B2
|
Avnet Americas | OM3 FIBER , OPTIMIZED LOW LOSS, 12 FIBERS - Bulk (Alt: FC2ZN-24-10B2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,104.1100 | Buy Now |
DISTI #
644-FC2ZN-24-10B2
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 24-fiber total, aqua adapter, zircon RoHS: Compliant | 0 |
|
$1,644.3900 | Order Now |
DISTI #
73371150
|
RS | OM4,24-Fiber, Total, AQAdptr, EA | Panduit FC2ZN-24-10B2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,644.3900 | RFQ |
DISTI #
PANFC2ZN-24-10B2
|
Heilind Electronics | OM4 24-FIBER TOTAL, AQUA ADAPTER, ZIRCON | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OM4 24-fiber total, aqua adapter, zirconia split sleeve, standard loss, LC duplex to MTP (Male), Method B - B2 (1-12 array) RoHS: Compliant | 0 |
|
$1,104.1100 / $1,162.2200 | Buy Now |
DISTI #
000000000004952783
|
Sager | Fiber Optic Cable Assemblies OM4 24-fiber total, aqua adapter, zircon Min Qty: 1 | 0 |
|
$1,203.4100 / $1,218.2700 | Buy Now |
Part Details for FC2ZN-24-10B2
FC2ZN-24-10B2 CAD Models
FC2ZN-24-10B2 Part Data Attributes
|
FC2ZN-24-10B2
Panduit Corp
Buy Now
|
Compare Parts:
FC2ZN-24-10B2
Panduit Corp
|
Samacsys Manufacturer | Panduit |