There are no models available for this part yet.
Overview of FC2ZO-12-10B2 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0810B-275KE | Coilcraft Inc | General Purpose Inductor, 2700uH, 10%, Ferrite-Core | |
RFC1010B-224KE | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core | |
RFC0810B-225KE | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED |
Price & Stock for FC2ZO-12-10B2 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36X3038
|
Newark | 12-Fiber Om4 Total, Aqua Adapter, Zircon |Panduit FC2ZO-12-10B2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$616.9100 / $757.6800 | Buy Now | |
DISTI #
298-21238-ND
|
DigiKey | 12-FIBER OM4 TOTAL, AQUA ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$517.5400 | Buy Now | |
DISTI #
FC2ZO-12-10B2
|
Avnet Americas | OM3 24-FIBER TOTAL AQUA ADAPTER ZIRCON - Bulk (Alt: FC2ZO-12-10B2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$662.4500 | Buy Now | |
DISTI #
644-FC2ZO-12-10B2
|
Mouser Electronics | Fiber Optic Connectors 12-fiber OM4 total, aqua adapter, zircon RoHS: Compliant | 0 |
|
$746.1400 / $776.7400 | Order Now | |
DISTI #
PANFC2ZO-12-10B2
|
Heilind Electronics | 12-FIBER OM4 TOTAL, AQUA ADAPTER, ZIRCON | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 12-fiber OM4 total, aqua adapter, zirconia split sleeve, optimized low loss, LC duplex to MTP (Male), Method B - B2 (1-12 array) RoHS: Compliant | 0 |
|
$662.4500 / $697.3200 | Buy Now | ||
DISTI #
000000000005129535
|
Sager | Fiber Optic Connectors 12-fiber OM4 total, aqua adapter, zircon Min Qty: 1 | 0 |
|
$722.0300 / $730.9400 | Buy Now |